2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H2R0BB01D

DigiKey Part Number
490-17161-2-ND - Tape & Reel (TR)
490-17161-1-ND - Cut Tape (CT)
490-17161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H2R0BB01D
Description
CAP CER 2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H2R0BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,396
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.31400¥3.14
50¥0.21340¥10.67
100¥0.18280¥18.28
500¥0.13084¥65.42
1,000¥0.11512¥115.12
2,500¥0.09851¥246.28
5,000¥0.08856¥442.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.07410¥1,111.50
30,000¥0.06827¥2,048.10
45,000¥0.06536¥2,941.20
75,000¥0.06213¥4,659.75
105,000¥0.06024¥6,325.20
150,000¥0.05843¥8,764.50
Manufacturers Standard Package