CA064X472K5RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-CA064X472K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064X472K5RAC7800CT-ND - Cut Tape (CT) 399-CA064X472K5RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X472K5RAC7800 | |
Description | CAP ARRAY 4700PF 50V X7R 0612 | |
Customer Reference | ||
Detailed Description | 4700pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X472K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 4700pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.06100 | ¥20.61 |
50 | ¥1.52040 | ¥76.02 |
100 | ¥1.23800 | ¥123.80 |
500 | ¥0.97756 | ¥488.78 |
1,000 | ¥0.82553 | ¥825.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73860 | ¥2,954.40 |
8,000 | ¥0.69516 | ¥5,561.28 |
12,000 | ¥0.67343 | ¥8,081.16 |
28,000 | ¥0.65171 | ¥18,247.88 |
100,000 | ¥0.56481 | ¥56,481.00 |