CA064X222K2RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-12373-2-ND - Tape & Reel (TR) 399-12373-1-ND - Cut Tape (CT) 399-12373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X222K2RAC7800 | |
Description | CAP ARRAY 2200PF 200V X7R 0612 | |
Customer Reference | ||
Detailed Description | 2200pF Isolated Capacitor 4 Array 200 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X222K2RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 2200pF | |
Tolerance | ±10% | |
Voltage - Rated | 200 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.34800 | ¥23.48 |
50 | ¥1.72880 | ¥86.44 |
100 | ¥1.40870 | ¥140.87 |
500 | ¥1.11188 | ¥555.94 |
1,000 | ¥0.93890 | ¥938.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.84008 | ¥3,360.32 |
8,000 | ¥0.79067 | ¥6,325.36 |
12,000 | ¥0.76597 | ¥9,191.64 |
28,000 | ¥0.74125 | ¥20,755.00 |
100,000 | ¥0.64242 | ¥64,242.00 |