CA064X103K3RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-CA064X103K3RAC7800TR-ND - Tape & Reel (TR) 399-CA064X103K3RAC7800CT-ND - Cut Tape (CT) 399-CA064X103K3RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X103K3RAC7800 | |
Description | CAP ARRAY 10000PF 25V X7R 0612 | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X103K3RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.80600 | ¥18.06 |
50 | ¥1.33000 | ¥66.50 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.85442 | ¥427.21 |
1,000 | ¥0.72152 | ¥721.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64556 | ¥2,582.24 |
8,000 | ¥0.60759 | ¥4,860.72 |
12,000 | ¥0.58861 | ¥7,063.32 |
28,000 | ¥0.56962 | ¥15,949.36 |
100,000 | ¥0.49367 | ¥49,367.00 |