C4AEOBU4500A11J | ||
---|---|---|
DigiKey Part Number | 399-7572-ND | |
Manufacturer | ||
Manufacturer Product Number | C4AEOBU4500A11J | |
Description | CAP FILM 5UF 5% 900VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | C4AEOBU4500A11J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.150" (29.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
72 | ¥37.74931 | ¥2,717.95 |
144 | ¥31.16757 | ¥4,488.13 |
1,008 | ¥25.16654 | ¥25,367.87 |