C4AEGBW6100A3NJ | ||
---|---|---|
DigiKey Part Number | 399-6235-ND | |
Manufacturer | ||
Manufacturer Product Number | C4AEGBW6100A3NJ | |
Description | CAP FILM 100UF 5% 450VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | C4AEGBW6100A3NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.36000 | ¥257.36 |
23 | ¥237.03957 | ¥5,451.91 |
115 | ¥186.92330 | ¥21,496.18 |