C330C125KAR5TA | ||
---|---|---|
DigiKey Part Number | 399-17280-ND | |
Manufacturer | ||
Manufacturer Product Number | C330C125KAR5TA | |
Description | CAP CER 1.2UF 250V X7R RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 µF ±10% 250V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | C330C125KAR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.97100 | ¥289.71 |
250 | ¥20.21044 | ¥5,052.61 |
1,000 | ¥17.51563 | ¥17,515.63 |