C330C104KDR5TA | ||
---|---|---|
DigiKey Part Number | 399-11994-ND | |
Manufacturer | ||
Manufacturer Product Number | C330C104KDR5TA | |
Description | CAP CER 0.1UF 1KV X7R RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | C330C104KDR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.98500 | ¥59.85 |
250 | ¥4.19728 | ¥1,049.32 |
1,000 | ¥3.14787 | ¥3,147.87 |
5,000 | ¥2.83306 | ¥14,165.30 |
10,000 | ¥2.72813 | ¥27,281.30 |