C322C104K1R5TA7301 | |
---|---|
DigiKey Part Number | 399-9875-2-ND - Tape & Reel (TR) 399-9875-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104K1R5TA7301 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K1R5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.86000 | ¥48.60 |
50 | ¥4.24760 | ¥212.38 |
100 | ¥3.46020 | ¥346.02 |
500 | ¥2.83124 | ¥1,415.62 |
1,000 | ¥2.43801 | ¥2,438.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28069 | ¥5,701.72 |
5,000 | ¥2.16272 | ¥10,813.60 |
12,500 | ¥2.04947 | ¥25,618.38 |
25,000 | ¥2.00543 | ¥50,135.75 |