C322C103KDR5TA | ||
---|---|---|
DigiKey Part Number | 399-9793-ND | |
Manufacturer | ||
Manufacturer Product Number | C322C103KDR5TA | |
Description | CAP CER 10000PF 1KV X7R RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | C322C103KDR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.56000 | ¥9.56 |
10 | ¥6.90700 | ¥69.07 |
50 | ¥6.04020 | ¥302.01 |
100 | ¥4.92160 | ¥492.16 |
500 | ¥4.02676 | ¥2,013.38 |
1,000 | ¥3.46749 | ¥3,467.49 |
2,500 | ¥3.24378 | ¥8,109.45 |
5,000 | ¥3.07600 | ¥15,380.00 |