C3040C103JGGACAUTO | |
---|---|
DigiKey Part Number | 399-13696-2-ND - Tape & Reel (TR) 399-13696-1-ND - Cut Tape (CT) 399-13696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3040C103JGGACAUTO |
Description | CAP CER 10000PF 2KV C0G/NP0 3040 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3040C103JGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3040 (7610 Metric) | |
Size / Dimension | 0.299" L x 0.402" W (7.60mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.61000 | ¥142.61 |
10 | ¥131.90800 | ¥1,319.08 |
50 | ¥114.08120 | ¥5,704.06 |
100 | ¥102.67350 | ¥10,267.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥99.82151 | ¥34,937.53 |
700 | ¥94.83039 | ¥66,381.27 |