C274ACH4700LG0J | |
---|---|
DigiKey Part Number | 399-C274ACH4700LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C274ACH4700LG0J |
Description | CAP FILM 7UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 470V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | - | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥64.48000 | ¥644.80 |
86 | ¥50.26349 | ¥4,322.66 |
516 | ¥45.46903 | ¥23,462.02 |
1,032 | ¥42.16216 | ¥43,511.35 |