C274ACF5150WA0J | |
---|---|
DigiKey Part Number | 399-11760-ND |
Manufacturer | |
Manufacturer Product Number | C274ACF5150WA0J |
Description | CAP FILM 15UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 470V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.894" (73.50mm) | |
Termination | Wire Leads | |
Lead Spacing | - | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.15000 | ¥89.15 |
60 | ¥71.31867 | ¥4,279.12 |
120 | ¥64.18683 | ¥7,702.42 |
1,020 | ¥55.71748 | ¥56,831.83 |