C2225X125KARAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C2225X125KARAC7800TR-ND - Tape & Reel (TR) 399-C2225X125KARAC7800CT-ND - Cut Tape (CT) 399-C2225X125KARAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2225X125KARAC7800 | |
Description | CAP CER 1.2UF 250V X7R 2225 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2225X125KARAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Bypass, Decoupling, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥23.48700 | ¥234.87 |
50 | ¥21.21620 | ¥1,060.81 |
100 | ¥18.25510 | ¥1,825.51 |
500 | ¥14.30808 | ¥7,154.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.21239 | ¥12,212.39 |