C1812X681JDGACAUTO | |
---|---|
DigiKey Part Number | 399-16800-2-ND - Tape & Reel (TR) 399-16800-1-ND - Cut Tape (CT) 399-16800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X681JDGACAUTO |
Description | CAP CER 1812 680PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X681JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥19.73700 | ¥197.37 |
50 | ¥18.12900 | ¥906.45 |
100 | ¥15.03230 | ¥1,503.23 |
500 | ¥12.08642 | ¥6,043.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.57555 | ¥10,575.55 |
2,000 | ¥10.19790 | ¥20,395.80 |
5,000 | ¥9.82019 | ¥49,100.95 |