C1812C104J2GACAUTO | |
---|---|
DigiKey Part Number | 399-11585-2-ND - Tape & Reel (TR) 399-11585-1-ND - Cut Tape (CT) 399-11585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J2GACAUTO |
Description | CAP CER 0.1UF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥10.45900 | ¥104.59 |
50 | ¥9.53920 | ¥476.96 |
100 | ¥7.81530 | ¥781.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.85480 | ¥3,427.40 |
1,000 | ¥6.04832 | ¥6,048.32 |
2,500 | ¥5.64511 | ¥14,112.77 |
5,000 | ¥5.44350 | ¥27,217.50 |
12,500 | ¥5.14109 | ¥64,263.62 |