C1812C103JDGACAUTO | |
---|---|
DigiKey Part Number | 399-14855-2-ND - Tape & Reel (TR) 399-14855-1-ND - Cut Tape (CT) 399-14855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103JDGACAUTO |
Description | CAP CER 10000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥16.03300 | ¥160.33 |
50 | ¥14.72600 | ¥736.30 |
100 | ¥12.20980 | ¥1,220.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.81706 | ¥4,908.53 |
1,000 | ¥8.58993 | ¥8,589.93 |
2,500 | ¥8.28316 | ¥20,707.90 |
5,000 | ¥7.97637 | ¥39,881.85 |