C1210X333JBGACAUTO | |
---|---|
DigiKey Part Number | 399-20933-2-ND - Tape & Reel (TR) 399-20933-1-ND - Cut Tape (CT) 399-20933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X333JBGACAUTO |
Description | CAP CER 1210 33NF 630V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X333JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.59900 | ¥55.99 |
50 | ¥4.89440 | ¥244.72 |
100 | ¥3.98730 | ¥398.73 |
500 | ¥3.26256 | ¥1,631.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.80940 | ¥2,809.40 |
2,000 | ¥2.62814 | ¥5,256.28 |
5,000 | ¥2.49219 | ¥12,460.95 |
10,000 | ¥2.40157 | ¥24,015.70 |
25,000 | ¥2.31095 | ¥57,773.75 |