C1210X223KBGAC7800 | ||
---|---|---|
DigiKey Part Number | 399-17181-2-ND - Tape & Reel (TR) 399-17181-1-ND - Cut Tape (CT) 399-17181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1210X223KBGAC7800 | |
Description | CAP CER 0.022UF 630V C0G 1210 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1210X223KBGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥10.12200 | ¥101.22 |
50 | ¥9.23720 | ¥461.86 |
100 | ¥7.56740 | ¥756.74 |
500 | ¥6.03994 | ¥3,019.97 |
1,000 | ¥5.32934 | ¥5,329.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97405 | ¥9,948.10 |
4,000 | ¥4.79639 | ¥19,185.56 |
10,000 | ¥4.61874 | ¥46,187.40 |
14,000 | ¥4.52992 | ¥63,418.88 |