C1206X300JDGACAUTO | |
---|---|
DigiKey Part Number | 399-16733-2-ND - Tape & Reel (TR) 399-16733-1-ND - Cut Tape (CT) 399-16733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X300JDGACAUTO |
Description | CAP CER 1206 30PF 1000V C0G 5% F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X300JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥16.09100 | ¥160.91 |
50 | ¥14.78440 | ¥739.22 |
100 | ¥12.25900 | ¥1,225.90 |
500 | ¥9.85612 | ¥4,928.06 |
1,000 | ¥8.62415 | ¥8,624.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.62389 | ¥19,059.73 |