C1206X272FBGACAUTO | ||
---|---|---|
DigiKey Part Number | 399-C1206X272FBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206X272FBGACAUTOCT-ND - Cut Tape (CT) 399-C1206X272FBGACAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1206X272FBGACAUTO | |
Description | COMSMDHIVOLTAGE2700PF 630V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1206X272FBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.21400 | ¥62.14 |
50 | ¥5.66780 | ¥283.39 |
100 | ¥4.64320 | ¥464.32 |
500 | ¥3.70570 | ¥1,852.85 |
1,000 | ¥3.26970 | ¥3,269.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.94276 | ¥11,771.04 |
8,000 | ¥2.83376 | ¥22,670.08 |
12,000 | ¥2.77927 | ¥33,351.24 |
28,000 | ¥2.72478 | ¥76,293.84 |