C1206X152JBGACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X152JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206X152JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206X152JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X152JBGACAUTO |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.74000 | ¥67.40 |
50 | ¥6.14880 | ¥307.44 |
100 | ¥5.03730 | ¥503.73 |
500 | ¥4.01996 | ¥2,009.98 |
1,000 | ¥3.54709 | ¥3,547.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31063 | ¥6,621.26 |
4,000 | ¥3.19237 | ¥12,769.48 |
10,000 | ¥3.07414 | ¥30,741.40 |
14,000 | ¥3.01502 | ¥42,210.28 |