C1206C332JBGACAUTO | |
---|---|
DigiKey Part Number | 399-12252-2-ND - Tape & Reel (TR) 399-12252-1-ND - Cut Tape (CT) 399-12252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JBGACAUTO |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.21800 | ¥32.18 |
50 | ¥2.55960 | ¥127.98 |
100 | ¥2.11390 | ¥211.39 |
500 | ¥1.65172 | ¥825.86 |
1,000 | ¥1.40388 | ¥1,403.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.23875 | ¥4,955.00 |
8,000 | ¥1.15616 | ¥9,249.28 |
12,000 | ¥1.13551 | ¥13,626.12 |
28,000 | ¥1.11487 | ¥31,216.36 |