C1206C222GBGACAUTO | |
---|---|
DigiKey Part Number | 399-16695-2-ND - Tape & Reel (TR) 399-16695-1-ND - Cut Tape (CT) 399-16695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222GBGACAUTO |
Description | CAP CER 1206 2.2NF 630V C0G 2% |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222GBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.25900 | ¥32.59 |
50 | ¥2.59080 | ¥129.54 |
100 | ¥2.13940 | ¥213.94 |
500 | ¥1.67158 | ¥835.79 |
1,000 | ¥1.42079 | ¥1,420.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.25367 | ¥5,014.68 |
8,000 | ¥1.17009 | ¥9,360.72 |
12,000 | ¥1.14919 | ¥13,790.28 |
28,000 | ¥1.12830 | ¥31,592.40 |