C1206C104J3GACAUTO | ||
---|---|---|
DigiKey Part Number | 399-7007-2-ND - Tape & Reel (TR) 399-7007-1-ND - Cut Tape (CT) 399-7007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1206C104J3GACAUTO | |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1206C104J3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥9.51500 | ¥95.15 |
50 | ¥8.67720 | ¥433.86 |
100 | ¥7.10850 | ¥710.85 |
500 | ¥5.67348 | ¥2,836.74 |
1,000 | ¥5.00598 | ¥5,005.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.67223 | ¥9,344.46 |
4,000 | ¥4.50537 | ¥18,021.48 |
10,000 | ¥4.33849 | ¥43,384.90 |
14,000 | ¥4.25506 | ¥59,570.84 |