C1206C102JCGACAUTO | |
---|---|
DigiKey Part Number | 399-16673-2-ND - Tape & Reel (TR) 399-16673-1-ND - Cut Tape (CT) 399-16673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JCGACAUTO |
Description | CAP CER 1206 1NF 500V C0G 5% |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.60600 | ¥46.06 |
50 | ¥4.02940 | ¥201.47 |
100 | ¥3.28400 | ¥328.40 |
500 | ¥2.68660 | ¥1,343.30 |
1,000 | ¥2.31346 | ¥2,313.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16419 | ¥5,410.48 |
5,000 | ¥2.05227 | ¥10,261.35 |
12,500 | ¥1.94480 | ¥24,310.00 |
25,000 | ¥1.90301 | ¥47,575.25 |