C0805C221JCGACAUTO | |
---|---|
DigiKey Part Number | 399-15798-2-ND - Tape & Reel (TR) 399-15798-1-ND - Cut Tape (CT) 399-15798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221JCGACAUTO |
Description | CAP CER 220PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.84000 | ¥28.40 |
50 | ¥2.25920 | ¥112.96 |
100 | ¥1.86600 | ¥186.60 |
500 | ¥1.45766 | ¥728.83 |
1,000 | ¥1.23895 | ¥1,238.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16612 | ¥2,915.30 |
5,000 | ¥1.09322 | ¥5,466.10 |
12,500 | ¥1.00212 | ¥12,526.50 |
25,000 | ¥0.98390 | ¥24,597.50 |
62,500 | ¥0.94746 | ¥59,216.25 |