C0805C105K8RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-6931-2-ND - Tape & Reel (TR) 399-6931-1-ND - Cut Tape (CT) 399-6931-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C105K8RACAUTO | |
Description | CAP CER 1UF 10V X7R 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0805C105K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.21500 | ¥12.15 |
50 | ¥0.85220 | ¥42.61 |
100 | ¥0.68790 | ¥68.79 |
500 | ¥0.51144 | ¥255.72 |
1,000 | ¥0.44749 | ¥447.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39421 | ¥1,576.84 |
8,000 | ¥0.37291 | ¥2,983.28 |
12,000 | ¥0.35373 | ¥4,244.76 |
28,000 | ¥0.34094 | ¥9,546.32 |
100,000 | ¥0.28234 | ¥28,234.00 |