
C0603C681J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C681J5GACTUCT-ND - Cut Tape (CT) 399-C0603C681J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681F5GACTU | KEMET | 35,112 | 399-C0603C681F5GACTUCT-ND | ¥9.92000 | Upgrade |
| C0603C681G5GACTU | KEMET | 5,015 | 399-C0603C681G5GACTUCT-ND | ¥6.04000 | Upgrade |
| C1608NP01H681J080AA | TDK | 8,917 | 445-14089-1-ND | ¥1.41000 | Direct |
| CC0603JRNPO9BN681 | YAGEO | 42,243 | 311-1425-1-ND | ¥0.91000 | Direct |
| C1608C0G1H681F080AA | TDK | 1,664 | 445-7035-1-ND | ¥6.78000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.44700 | ¥4.47 |
| 50 | ¥0.30920 | ¥15.46 |
| 100 | ¥0.26630 | ¥26.63 |
| 500 | ¥0.19500 | ¥97.50 |
| 1,000 | ¥0.17293 | ¥172.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.14007 | ¥560.28 |
| 8,000 | ¥0.12790 | ¥1,023.20 |
| 12,000 | ¥0.12180 | ¥1,461.60 |
| 20,000 | ¥0.11506 | ¥2,301.20 |
| 28,000 | ¥0.11112 | ¥3,111.36 |
| 40,000 | ¥0.10733 | ¥4,293.20 |

