
C0603C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C681F5GACTUCT-ND - Cut Tape (CT) 399-C0603C681F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.40900 | ¥64.09 |
| 50 | ¥5.02820 | ¥251.41 |
| 100 | ¥4.60310 | ¥460.31 |
| 500 | ¥3.88360 | ¥1,941.80 |
| 1,000 | ¥3.66121 | ¥3,661.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.32731 | ¥13,309.24 |
| 8,000 | ¥3.20317 | ¥25,625.36 |
| 12,000 | ¥3.14096 | ¥37,691.52 |
| 20,000 | ¥3.07201 | ¥61,440.20 |

