
C0603C681G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C681G5GACTUCT-ND - Cut Tape (CT) 399-C0603C681G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681G5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.75400 | ¥37.54 |
| 50 | ¥2.86140 | ¥143.07 |
| 100 | ¥2.58840 | ¥258.84 |
| 500 | ¥2.12598 | ¥1,062.99 |
| 1,000 | ¥1.98325 | ¥1,983.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.76909 | ¥7,076.36 |
| 8,000 | ¥1.68950 | ¥13,516.00 |
| 12,000 | ¥1.64962 | ¥19,795.44 |
| 20,000 | ¥1.60542 | ¥32,108.40 |
| 28,000 | ¥1.57957 | ¥44,227.96 |
| 40,000 | ¥1.55470 | ¥62,188.00 |

