C0603C563K5RACAUTO | ||
---|---|---|
DigiKey Part Number | 399-C0603C563K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C563K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C563K5RACAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0603C563K5RACAUTO | |
Description | CAP CER 0.056UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0603C563K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.29700 | ¥12.97 |
50 | ¥0.91280 | ¥45.64 |
100 | ¥0.73640 | ¥73.64 |
500 | ¥0.54724 | ¥273.62 |
1,000 | ¥0.47885 | ¥478.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42184 | ¥1,687.36 |
8,000 | ¥0.39903 | ¥3,192.24 |
12,000 | ¥0.37851 | ¥4,542.12 |
28,000 | ¥0.36482 | ¥10,214.96 |
100,000 | ¥0.30212 | ¥30,212.00 |