
C0603C470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C470J1GACTUCT-ND - Cut Tape (CT) 399-C0603C470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470J2GACTU | KEMET | 25,163 | 399-C0603C470J2GACTUCT-ND | ¥2.48000 | Upgrade |
| C1608C0G2A470J080AA | TDK | 1,228 | 445-14023-1-ND | ¥1.16000 | Direct |
| C1608NP02A470J080AA | TDK | 11,204 | 445-14125-1-ND | ¥1.57000 | Direct |
| CC0603JRNPO0BN470 | YAGEO | 2,053 | 311-1761-1-ND | ¥0.83000 | Direct |
| GRM1885C2A470JA01D | Murata Electronics | 19,896 | 490-1343-1-ND | ¥0.99000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 50 | ¥0.22000 | ¥11.00 |
| 100 | ¥0.18860 | ¥18.86 |
| 500 | ¥0.13562 | ¥67.81 |
| 1,000 | ¥0.11942 | ¥119.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.09515 | ¥380.60 |
| 8,000 | ¥0.08616 | ¥689.28 |
| 12,000 | ¥0.08167 | ¥980.04 |
| 20,000 | ¥0.07669 | ¥1,533.80 |
| 28,000 | ¥0.07378 | ¥2,065.84 |
| 40,000 | ¥0.07099 | ¥2,839.60 |

