47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A470J080AA

DigiKey Part Number
445-14023-2-ND - Tape & Reel (TR)
445-14023-1-ND - Cut Tape (CT)
445-14023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A470J080AA
Description
CAP CER 47PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A470J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP02A470J080AATDK11,204445-14125-1-ND¥1.57000Direct
CGA3E2C0G2A470J080AATDK9,023445-12332-1-ND¥1.24000Parametric Equivalent
KGM15ACG2A470JMKYOCERA AVX11,100478-KGM15ACG2A470JMCT-ND¥1.57000Direct
KGM15ACG2A470JTKYOCERA AVX47,518478-KGM15ACG2A470JTCT-ND¥0.83000Direct
C0603C470F1GACTUKEMET2,137399-C0603C470F1GACTUCT-ND¥8.68000Upgrade
In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.66200¥6.62
50¥0.46320¥23.16
100¥0.40190¥40.19
500¥0.30036¥150.18
1,000¥0.26911¥269.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21589¥863.56
8,000¥0.19902¥1,592.16
12,000¥0.19058¥2,286.96
20,000¥0.18122¥3,624.40
28,000¥0.17576¥4,921.28
40,000¥0.17050¥6,820.00
Manufacturers Standard Package