47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470F1GACTU

DigiKey Part Number
399-C0603C470F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C470F1GACTUCT-ND - Cut Tape (CT)
399-C0603C470F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470F1GACTU
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN470YAGEO21,283311-3882-1-ND¥1.41000Direct
KGM15ACG2A470FTKYOCERA AVX17,243478-KGM15ACG2A470FTCT-ND¥3.23000Direct
In-Stock: 2,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.54900¥55.49
50¥4.32200¥216.10
100¥3.94310¥394.31
500¥3.30370¥1,651.85
1,000¥3.10605¥3,106.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.80942¥11,237.68
8,000¥2.69913¥21,593.04
12,000¥2.64388¥31,726.56
20,000¥2.58263¥51,652.60
28,000¥2.54680¥71,310.40
Manufacturers Standard Package