47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J2GACTU

DigiKey Part Number
399-C0603C470J2GACTUTR-ND - Tape & Reel (TR)
399-C0603C470J2GACTUCT-ND - Cut Tape (CT)
399-C0603C470J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470J2GACTU
Description
CAP CER 47PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.48000¥14.80
50¥1.07500¥53.75
100¥0.95100¥95.10
500¥0.74314¥371.57
1,000¥0.67888¥678.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.58271¥2,330.84
8,000¥0.54697¥4,375.76
12,000¥0.52908¥6,348.96
20,000¥0.50926¥10,185.20
28,000¥0.49767¥13,934.76
40,000¥0.48652¥19,460.80
Manufacturers Standard Package