C0603C221JDGACAUTO | |
---|---|
DigiKey Part Number | 399-14840-2-ND - Tape & Reel (TR) 399-14840-1-ND - Cut Tape (CT) 399-14840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221JDGACAUTO |
Description | CAP CER 220PF 1KV C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.69900 | ¥16.99 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.02120 | ¥102.12 |
500 | ¥0.80600 | ¥403.00 |
1,000 | ¥0.68055 | ¥680.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60893 | ¥2,435.72 |
8,000 | ¥0.57311 | ¥4,584.88 |
12,000 | ¥0.55520 | ¥6,662.40 |
28,000 | ¥0.53728 | ¥15,043.84 |
100,000 | ¥0.46565 | ¥46,565.00 |