C0603C103KMRECAUTO | ||
---|---|---|
DigiKey Part Number | 399-C0603C103KMRECAUTOTR-ND - Tape & Reel (TR) 399-C0603C103KMRECAUTOCT-ND - Cut Tape (CT) 399-C0603C103KMRECAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0603C103KMRECAUTO | |
Description | CAP CER 10000PF 63V X7R 0603 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0603C103KMRECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling, ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.01800 | ¥10.18 |
50 | ¥0.64200 | ¥32.10 |
100 | ¥0.51310 | ¥51.31 |
500 | ¥0.37074 | ¥185.37 |
1,000 | ¥0.32805 | ¥328.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.28524 | ¥1,140.96 |
8,000 | ¥0.27096 | ¥2,167.68 |
12,000 | ¥0.25671 | ¥3,080.52 |
28,000 | ¥0.24244 | ¥6,788.32 |
100,000 | ¥0.19253 | ¥19,253.00 |
200,000 | ¥0.18967 | ¥37,934.00 |
400,000 | ¥0.17827 | ¥71,308.00 |