C0402C560J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15817-2-ND - Tape & Reel (TR) 399-15817-1-ND - Cut Tape (CT) 399-15817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C560J5GACAUTO |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.31360 | ¥15.68 |
100 | ¥0.24300 | ¥24.30 |
500 | ¥0.18290 | ¥91.45 |
1,000 | ¥0.14366 | ¥143.66 |
2,500 | ¥0.13060 | ¥326.50 |
5,000 | ¥0.12014 | ¥600.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10969 | ¥1,096.90 |
20,000 | ¥0.10447 | ¥2,089.40 |
30,000 | ¥0.09925 | ¥2,977.50 |
50,000 | ¥0.08880 | ¥4,440.00 |
100,000 | ¥0.07182 | ¥7,182.00 |
250,000 | ¥0.06530 | ¥16,325.00 |