C0402C101J1GACAUTO | ||
---|---|---|
DigiKey Part Number | 399-15922-2-ND - Tape & Reel (TR) 399-15922-1-ND - Cut Tape (CT) 399-15922-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0402C101J1GACAUTO | |
Description | CAP CER 100PF 100V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0402C101J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.20800 | ¥22.08 |
50 | ¥1.62540 | ¥81.27 |
100 | ¥1.32330 | ¥132.33 |
500 | ¥1.04472 | ¥522.36 |
1,000 | ¥0.88218 | ¥882.18 |
2,500 | ¥0.83578 | ¥2,089.45 |
5,000 | ¥0.78935 | ¥3,946.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74291 | ¥7,429.10 |
20,000 | ¥0.71970 | ¥14,394.00 |
30,000 | ¥0.69648 | ¥20,894.40 |
50,000 | ¥0.65005 | ¥32,502.50 |
100,000 | ¥0.60362 | ¥60,362.00 |