C0402C100J3GACAUTO | ||
---|---|---|
DigiKey Part Number | 399-19356-2-ND - Tape & Reel (TR) 399-19356-1-ND - Cut Tape (CT) 399-19356-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0402C100J3GACAUTO | |
Description | CAP CER 10PF 25V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0402C100J3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
50 | ¥0.26440 | ¥13.22 |
100 | ¥0.20440 | ¥20.44 |
500 | ¥0.15384 | ¥76.92 |
1,000 | ¥0.12084 | ¥120.84 |
2,500 | ¥0.10987 | ¥274.68 |
5,000 | ¥0.10107 | ¥505.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09228 | ¥922.80 |
20,000 | ¥0.08789 | ¥1,757.80 |
30,000 | ¥0.08349 | ¥2,504.70 |
50,000 | ¥0.07471 | ¥3,735.50 |
100,000 | ¥0.06042 | ¥6,042.00 |
250,000 | ¥0.05493 | ¥13,732.50 |