ALF20G223EH063 | ||
---|---|---|
DigiKey Part Number | 399-16377-ND | |
Manufacturer | ||
Manufacturer Product Number | ALF20G223EH063 | |
Description | CAP ALUM 22000UF 20% 63V PRESS | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 26mOhm @ 100Hz 18000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALF20G223EH063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.84 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.34 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.82000 | ¥144.82 |
10 | ¥133.96000 | ¥1,339.60 |
72 | ¥115.85694 | ¥8,341.70 |
144 | ¥104.27125 | ¥15,015.06 |
504 | ¥96.30607 | ¥48,538.26 |