ALC10C223ED035 | ||
---|---|---|
DigiKey Part Number | 399-ALC10C223ED035-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC10C223ED035 | |
Description | CAP ALUM 22000UF 20% 35V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 61mOhm @ 100Hz 18000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 61mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.56 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.65 A @ 10 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.83000 | ¥99.83 |
10 | ¥92.36300 | ¥923.63 |
50 | ¥79.88180 | ¥3,994.09 |
100 | ¥71.89340 | ¥7,189.34 |
500 | ¥66.40164 | ¥33,200.82 |
1,000 | ¥62.40762 | ¥62,407.62 |