ALC10C102EL450 | ||
---|---|---|
DigiKey Part Number | 399-ALC10C102EL450-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC10C102EL450 | |
Description | CAP ALUM 1000UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 114mOhm @ 100Hz 18000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC10C102EL450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 114mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.95 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.32 A @ 10 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.51000 | ¥153.51 |
25 | ¥138.13040 | ¥3,453.26 |
50 | ¥122.78400 | ¥6,139.20 |
100 | ¥110.50520 | ¥11,050.52 |
500 | ¥102.06386 | ¥51,031.93 |