ALC10A561DL500 | ||
---|---|---|
DigiKey Part Number | 399-5943-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC10A561DL500 | |
Description | CAP ALUM 560UF 20% 500V SNAP | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 15000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC10A561DL500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.57 A @ 10 kHz | |
Impedance | 182 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.67000 | ¥115.67 |
10 | ¥106.97600 | ¥1,069.76 |
50 | ¥101.80420 | ¥5,090.21 |