ALC10A102DF250 | ||
---|---|---|
DigiKey Part Number | 399-5660-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC10A102DF250 | |
Description | CAP ALUM 1000UF 20% 250V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 163mOhm @ 100Hz 15000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC10A102DF250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 163mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.26 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.75 A @ 10 kHz | |
Impedance | 106 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥78.84300 | ¥788.43 |
50 | ¥68.18680 | ¥3,409.34 |
100 | ¥61.36900 | ¥6,136.90 |
500 | ¥56.68078 | ¥28,340.39 |
1,000 | ¥53.27144 | ¥53,271.44 |