ACL ENG KIT 07 | ||
---|---|---|
DigiKey Part Number | 1680-ACLENGKIT07-ND | |
Manufacturer | ||
Manufacturer Product Number | ACL ENG KIT 07 | |
Description | KIT CMC CHOKE 27-35A HV AECQ200 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Common Mode Chokes for Power Lines Kit 24 Pieces (12 Values - 2 Each) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Power Lines | |
Quantity | 24 Pieces (12 Values - 2 Each) | |
Mounting Type | Through Hole | |
Packages Included | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,238.05000 | ¥1,238.05 |
10 | ¥1,074.68600 | ¥10,746.86 |