A766KE277M0GLAE022 | ||
---|---|---|
DigiKey Part Number | 399-A766KE277M0GLAE022TR-ND - Tape & Reel (TR) 399-A766KE277M0GLAE022CT-ND - Cut Tape (CT) 399-A766KE277M0GLAE022DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A766KE277M0GLAE022 | |
Description | CAP ALUM POLY 270UF 20% 4V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A766KE277M0GLAE022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥2.26900 | ¥113.45 |
100 | ¥1.87420 | ¥187.42 |
500 | ¥1.46422 | ¥732.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90615 | ¥906.15 |