A766EB686M1CLAE030 | ||
---|---|---|
DigiKey Part Number | 399-A766EB686M1CLAE030TR-ND - Tape & Reel (TR) 399-A766EB686M1CLAE030CT-ND - Cut Tape (CT) 399-A766EB686M1CLAE030DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A766EB686M1CLAE030 | |
Description | CAP ALUM POLY 68UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A766EB686M1CLAE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.46300 | ¥24.63 |
50 | ¥1.95880 | ¥97.94 |
100 | ¥1.61720 | ¥161.72 |
500 | ¥1.26358 | ¥631.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78194 | ¥781.94 |