A766EB157M0GLAE022 | |
---|---|
DigiKey Part Number | 399-A766EB157M0GLAE022TR-ND - Tape & Reel (TR) 399-A766EB157M0GLAE022CT-ND - Cut Tape (CT) 399-A766EB157M0GLAE022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766EB157M0GLAE022 |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB157M0GLAE022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 128.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.55300 | ¥25.53 |
50 | ¥1.88320 | ¥94.16 |
100 | ¥1.53350 | ¥153.35 |
500 | ¥1.21072 | ¥605.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.71873 | ¥718.73 |
2,000 | ¥0.68089 | ¥1,361.78 |
5,000 | ¥0.66598 | ¥3,329.90 |